reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPIER 2599 :: A4, 150G/M², 25 SHEETS

Item-No.: PAPIER 2599
€7,40
Category of goods: 0


PAPIER 2599

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • With special coating
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 150 g/m²
  • Implementation
    • content
    • 25 sheet
  • Specials
    • Specification
    • Matt

Superior inkjet photo paper, DIN A4, 150 g/m², 25 sheets

Get especially high-quality printing results with the inkjet paper from Avery Zweckform! The special matt coating ensures very good colour reproduction and high contrast prints. The A4 inkjet paper, with extra strong paper quality of 150 g/m², is instantly dry & smudge-proof after printing thanks to an effective dry formula. The inkjet paper from Avery Zweckform is ideal for professionally printing sales documents and brochures containing a lot of images and text.

• Ideal for sales documentation and brochures
• For high-quality matt image and text documents
• Instantly dry and smudge-proof through effective drying formula
• Special matt coating for very good colour reproduction and high-contrast prints
• Extra strong paper quality for high-quality prints

Product description:
• Uses: Sales, communication, presentations
• Format: 210 x 297 mm
• Paper weight: 150 g/m²
• Printer: inkjet
• Colour: white
• Material: paper
• Coating: single-sided - matt
• Environmental aspect: non-chlorine bleached, FSC, PVC-free
• Size: DIN A4
• For: Sales documents brochures
• Sheets / package: 25



Manufacturer : AVERY ZWECKFORM
Factory number : 2599
Package weight : 0.329 kg
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • With special coating
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 150 g/m²
  • Implementation
    • content
    • 25 sheet
  • Specials
    • Specification
    • Matt
Datasheet/manual