reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPIER 2585-150 :: Inkjet paper 100 g/m², 150 sheets

Item-No.: PAPIER 2585-150
€18,95
Category of goods: 0


PAPIER 2585-150

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Matt
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 100 g/m²
  • Implementation
    • content
    • 150 sheet

Classic inkjet paper, DIN A4, 100 g/m², 150 sheets

• Ideal for presentations and menus
• The classic matt inkjet paper
• Instantly dry and smudge-proof through effective drying formula
• Special matt coating for very good colour reproduction and high-contrast prints
• Environmentally friendly: Paper from sustainably managed forests

You get especially high-quality printing results with inkjet paper from Avery Zweckform! The special, two-sided matte coating provides very good colour reproduction and high contrast prints. The A4 inkjet paper, with extra strong paper quality of 100 g/m², is instantly dry & smudge-proof after printing thanks to an effective dry formula. Inkjet paper from Avery Zweckform is ideal for printing professional presentations and menus.

Product description:
• Uses: Sales, presentations, communication, applications
• Format: 210 x 297 mm
• Paper weight: 100 g/m²
• Printer: inkjet
• Printable on both sides
• Colour: white
• Material: paper
• Coating: double-sided - matt
• Environmental aspect: non-chlorine bleached, FSC
• Size: DIN A4
• For: Presentations, menus
• Sheets / package: 150



Manufacturer : AVERY ZWECKFORM
Factory number : 2585-150
Package weight : 1.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Matt
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 100 g/m²
  • Implementation
    • content
    • 150 sheet
Datasheet/manual