reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPIER 2554 :: Classic inkjet photo paper A4 125g 20 sheets

Item-No.: PAPIER 2554
€8,95
Category of goods: 0

PAPIER 2554

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Inkjet photo glossy
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 125 g/m²
  • Implementation
    • content
    • 20 sheet

Classic inkjet photo paper. DIN A4, 125 g/m², 20 sheets

Print snap shots of your last hike or visit to the zoo on Classic inkjet photo paper from Avery Zweckform. The glossy photo coating of the A4 photo paper allows colours to be portrayed naturally. The print is instantly dry and smudge-resistant thanks to an effective drying formula. The photo paper with a paper weight of 125 g/m² provides guaranteed quality on all major printer brands.

• Photos available immediately - guaranteed quality on all popular printer brands
• Ideal for frequent printing, e.g. snapshots
• Natural colours and impressive shine as a result of special photo coating
• Instantly dry & smudge-proof thanks to effective drying formula
Environmentally friendly: Paper from sustainably managed forests

Product description:
• Uses: Photography
• Format: 210 x 297 mm
• Paper weight: 125 g/m²
• Printer: inkjet
• Colour: white
• Material: paper
• Coating: one-sided - glossy
• Environmental aspect: non-chlorine bleached, PVC-free
• Size: DIN A4
• For: frequent printing, e.g. snapshots
• Sheets / package: 20



Manufacturer : AVERY ZWECKFORM
Factory number : 2554
Package weight : 0.244 kg
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Inkjet photo glossy
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 125 g/m²
  • Implementation
    • content
    • 20 sheet
Datasheet/manual