reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAXPAPIER 30M :: 30 m fax paper, 210 mm wide

Item-No.: FAXPAPIER 30M
€2,60
Category of goods: 0


FAXPAPIER 30M

  • Product Description
  • Technical information
  • General
    • Type
    • Fax paper
    • Colour
    • White
  • Measures
    • Length
    • 30 m
    • Width
    • 210 mm

Fax paper

Exceptional point resolution, hardly any darkening or fading, prevents deposits in the fax machine.

Length: 30 m
Diameter: 50 mm
Core hold diameter: 12 mm
Width: 210 mm



Package weight : 0.384 kg
Technical information
  • General
    • Type
    • Fax paper
    • Colour
    • White
  • Measures
    • Length
    • 30 m
    • Width
    • 210 mm
Datasheet/manual