reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANSON 6231009 :: PhotoSatin Premium RC, 270g/m² / A4 / 25 sheets

Item-No.: CANSON 6231009

Category of goods: 0


CANSON 6231009

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 270 g/m²
  • Implementation
    • content
    • 25 sheet

Canson Fine Art paper

Canson combines centuries of experience in paper manufacturing with innovations at the highest technical level to offer the best print media for demanding fine art printers.

Canson prefers natural minerals and pure materials without optical brighteners for durable inkjet papers. Canson paper products for digital photography and art prints stand for exceptional quality that enables unique, long-lasting and high-quality prints: wide colour gamut, deep blacks and brilliant sharpness.

Canson Fine Art paper can be used for photographs, art prints, digital art, reproductions and photo restorations, photo albums, documents, certificates, etc.

PhotoSatin Premium Resin Coated is an acid-free paper made of alpha cellulose with a particularly colour-absorbing, microporous polyethylene coating.
Prints on PhotoSatin Premium RC are reminiscent of classic prints on Baryta paper. Particularly suitable for colour or black-and-white photographs with various shades of grey.

Bright white — satin finish
• Alpha cellulose — acid-free — microporous PE coating
• This coating was developed to achieve a particularly high level of durability



Manufacturer : CANSON
Factory number : 206231009
Package weight : 0.602 kg
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 270 g/m²
  • Implementation
    • content
    • 25 sheet
Datasheet/manual