reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANSON 4319 :: A4 Matte, 180 gr, 50 sheets

Item-No.: CANSON 4319
€7,60
Category of goods: 0
Bargain Item!
Limited amount available.

CANSON 4319

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Matt
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 180 g/m²
  • Implementation
    • content
    • 50 sheet

Canson Performance Matte paper 180 gr/50 sheets

Strong contrasts, rich colours and precise colour reproduction: all guaranteed with Performance-series paper.
The prints are very resilient and are ideal for photo printing, presentations, photo albums, etc.



Manufacturer : CANSON
Factory number : 20004319
Package weight : 0.589 kg
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Matt
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 180 g/m²
  • Implementation
    • content
    • 50 sheet
Datasheet/manual