reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON KP36IP :: 36 sheets of paper, 10 x 15 cm, including colour cartridge

Item-No.: CANON KP36IP
€16,90
Category of goods: 0


CANON KP36IP

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Incl. colour cartridge
  • Measures
    • Format
    • 10 x 15
  • Implementation
    • content
    • 36 sheet

CANON KP-36IP 10x15cm and colour cartridge

Ideal for printing photos in postcard format!
• 36 sheets per pack

Compatible with:
SELPHY CP-100, SELPHY CP-200, SELPHY CP-220, SELPHY CP-300, SELPHY CP-330, SELPHY CP400, SELPHY CP500, SELPHY CP510, SELPHY CP600, SELPHY CP710, SELPHY CP-720, SELPHY CP-730, SELPHY CP-740, SELPHY CP-750, SELPHY CP-760, SELPHY CP-770, SELPHY CP-780, SELPHY CP-800.

The best quality—whether copying or printing, whether black and white or colour—is what you expect from Canon. Canon goes the extra mile. You can always rely on Canon's proven quality. You will never be disappointed! A readily available wide range of Canon consumables guarantees you can work without trouble well into the future.



Manufacturer : CANON
Factory number : 7737A001
Package weight : 0.27 kg
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Incl. colour cartridge
  • Measures
    • Format
    • 10 x 15
  • Implementation
    • content
    • 36 sheet
Datasheet/manual