reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AGFA 26020 A4 :: 20 A4 sheets/high gloss, 260g/m2

Item-No.: AGFA 26020 A4
€5,60
Category of goods: 0


AGFA 26020 A4

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • High gloss
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 260 g/m²
  • Implementation
    • content
    • 20 sheet

AgfaPhoto Professional Photo Inkjet Paper

High Gloss, 260 g/m²

Get photo-realistic prints of stunning quality with the AgfaPhoto "Gold" collection. Prints that really look like professional photos. The special ink-receptive coating on the print side enables even large quantities of ink to dry instantly and the photo is then wipe- and waterproof. This collection provides your digital photos with vivid, vibrant colours and a clear, sharp rendering.

Characteristics:
• 260 g/m²
• DIN A4
• High gloss
• Bright, vibrant colours
• Suitable for all inkjet printers (dye and pigment ink)
• Instant dry
• Waterproof
• Micro-porous, resin-coated
• Forest Stewardship Council A.C. (FSC) certified



Manufacturer : AGFAPHOTO
Factory number : AP26020A4
Package weight : 0.334 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • High gloss
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 260 g/m²
  • Implementation
    • content
    • 20 sheet
Datasheet/manual