reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AGFA 240100 A6 :: A6 100 sheet / gloss, 240g/m2


AGFA 240100 A6

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Gloss
  • Measures
    • Format
    • DIN A6
  • Weights
    • Weight
    • 240 g/m²
  • Implementation
    • content
    • 100 sheet

AgfaPhoto Premium Photo Inkjet Paper

Gloss, 240 g/m²

High-gloss, cast-coated photo inkjet paper from AgfaPhoto in 240 g/m². The AGFAPHOTO Silver collection delivers superb photo-print quality with its brightness, excellent colour density and universal dye and pigment ink compatibility. This collection provides your digital photos with vivid, vibrant colours and a clear, sharp rendering.

Characteristics:
• 240 g/m²
• DIN A6 10x15 cm
• High gloss
• Bright, vibrant colours
• Excellent for all inkjet printers (dye and pigment ink)
• Instant dry
• Waterproof
• Cast-coated (super cast)
• Forest Stewardship Council A.C. (FSC) certified



Manufacturer : AGFAPHOTO
Factory number : AP240100A6
Package weight : 0.37 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Gloss
  • Measures
    • Format
    • DIN A6
  • Weights
    • Weight
    • 240 g/m²
  • Implementation
    • content
    • 100 sheet
Datasheet/manual