reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA RVAWB SW :: Selector switch ON — OFF — ON

Item-No.: TA RVAWB SW
€19,95
Category of goods: 1 = discountable

TA RVAWB SW

  • Product Description
  • Technical information
  • General
    • Assembly
    • Round
    • Colour
    • Black
    • Design
    • 2 x 45° movement
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP69K
  • Measures
    • Depth
    • 19.4 mm
    • Height
    • 27 mm
    • Ø
    • 28 mm
  • Specials
    • Specification
    • Selector switch

Selector switch ON — OFF — ON

Round, Ø 28 mm, black
A suitable contactor (ETR/ETR2/ETLR/ETLR2) must always be ordered with the selection switch.

RVA control devices for exclusive applications in harsh environments. Stainless steel makes this series stylish, robust and resistant to corrosion. Coloured base rings offer individual design possibilities. The illuminated buttons feature with circular illuminated surfaces. Excellent tactile feedback increases user comfort. Thanks to their flexible configuration and the light assembly, the products in this series can tackle any application with ease.
Installation Ø: 22.3 mm
Sleeve colour: metallic
Protection class: IP69K
Protection class: II



Manufacturer : SCHLEGEL
Factory number : TA_RVAWB_SW
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Round
    • Colour
    • Black
    • Design
    • 2 x 45° movement
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP69K
  • Measures
    • Depth
    • 19.4 mm
    • Height
    • 27 mm
    • Ø
    • 28 mm
  • Specials
    • Specification
    • Selector switch
Datasheet/manual