reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA RRJL4 :: RONTRON-R-JUWEL warning light

Item-No.: TA RRJL4
€5,52
Category of goods: 1 = discountable

TA RRJL4

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Assembly
    • Round
    • Colour
    • Metallic
    • Model
    • Rontron R Jewel
    • Type
    • RRJL4
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP65
  • Interfaces
    • Connection
    • 2,8 mm x 0,8 mm flat plug port
  • Measures
    • Depth
    • 27.1 mm
    • Height
    • 4 mm
    • Ø
    • 28 mm
  • Specials
    • Specification
    • Warning light

RONTRON-R-JUWEL warning light, round

Range of control and signalling devices featuring a precise, detailed design for an installation diameter of 22.3 mm. With an extremely slim design of just 1.4 mm, they even offer a real alternative to membrane keyboards. Designed as a modular system, the RONTRON-R/Q-JUWEL offers a range of combination options. This means that the devices can be used in almost all fields of application.

• Round: Ø 28 mm
• Fittings: W x D: 2 x 4.6
• Sleeve colour: metallic
• Protection class: IP65
• Protection class: II

Bulb and cover not included in delivery. Please see the list of accessories in our online shop.



Manufacturer : SCHLEGEL
Factory number : TA_RRJL4
Package weight : 0.009 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Assembly
    • Round
    • Colour
    • Metallic
    • Model
    • Rontron R Jewel
    • Type
    • RRJL4
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP65
  • Interfaces
    • Connection
    • 2,8 mm x 0,8 mm flat plug port
  • Measures
    • Depth
    • 27.1 mm
    • Height
    • 4 mm
    • Ø
    • 28 mm
  • Specials
    • Specification
    • Warning light
Datasheet/manual