reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA ETR :: Contactor

Item-No.: TA ETR
€5,55
Category of goods: 1

TA ETR

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • AC: 250 V, 10(6) A
  • General
    • Design
    • 1 NC contact, 1 NO contact
    • Material
    • Hard silver/Ni contacts
  • Interfaces
    • Connection
    • 2 x 2.5 mm² screw terminals
  • Specials
    • Specification
    • Contact transmitter

Contactor: 1 x NC contact, 1 x NO contact


Rated voltage: 250 V~
Rated current: 10(6) A
Actuation path: approx. 6 mm
Contact material: Hard silver Ag/Ni
Screw terminals: 2 x 2.5 mm2
Protection class: II



Manufacturer : SCHLEGEL
Factory number : TA_ETR
Package weight : 0.025 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • AC: 250 V, 10(6) A
  • General
    • Design
    • 1 NC contact, 1 NO contact
    • Material
    • Hard silver/Ni contacts
  • Interfaces
    • Connection
    • 2 x 2.5 mm² screw terminals
  • Specials
    • Specification
    • Contact transmitter
Datasheet/manual