reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA BL5 :: Lamp socket for RONTRON-R/Q-JUWEL

Item-No.: TA BL5
€2,75
Category of goods: 1


TA BL5

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Modelname
    • Rontron R/Q Jewel
    • Type
    • BL5
  • Interfaces
    • Connection
    • 2,8 mm x 0,8 mm flat plug port
  • Specials
    • Specification
    • T5.5K lamp socket

RONTRON-R/Q-JUWEL lamp socket

T5.5K with flat connectors 2.8 mm
Switches: 1 x NC contact, 1 x NO contact

Range of control and signalling devices featuring a precise, detailed design for an installation diameter of 22.3 mm. With an extremely slim design of just 1.4 mm, they even offer a real alternative to membrane keyboards. Designed as a modular system, the RONTRON-R/Q-JUWEL offers a range of combination options. This means that the devices can be used in almost all fields of application.



Manufacturer : SCHLEGEL
Factory number : TA_BL5
Package weight : 0.007 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Modelname
    • Rontron R/Q Jewel
    • Type
    • BL5
  • Interfaces
    • Connection
    • 2,8 mm x 0,8 mm flat plug port
  • Specials
    • Specification
    • T5.5K lamp socket
Datasheet/manual