reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVASSA171 :: Key-operated Switch, maintained

Item-No.: SVASSA171
€34,95
Category of goods: 1 = discountable

SVASSA171

  • Product Description
  • Technical information
  • General
    • Assembly
    • 1 NO contact
    • Colour
    • glossy
    • Design
    • Latching
    • Material
    • Stainless steel
    • Type
    • Key-operated switch
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
Key-operated switch maintained

2 positions
Faston clamp 2,8 x 0,8 mm
incl. two keys
switch position at 11-1 o'clock
keys removeable at 11 o'clock
1x NO
frame stainless steel, polished



Manufacturer : SCHLEGEL
Factory number : SVASSA17I
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • 1 NO contact
    • Colour
    • glossy
    • Design
    • Latching
    • Material
    • Stainless steel
    • Type
    • Key-operated switch
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
Datasheet/manual