reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVACFTF :: Tactile Membrane Key made of stainless steel V4A

Item-No.: SVACFTF
€29,70
Category of goods: 1 = discountable

SVACFTF

  • Product Description
  • Technical information
  • General
    • Assembly
    • 1 changeover contact
    • Colour
    • glossy
    • Material
    • Stainless steel
    • Type
    • Individual membrane key
  • Implementation
    • Boring aperture
    • 22.3 mm
Membrane Key

Faston Clamp 2,8 x 0,8 mm
frame: stainless steel, polished
1x inverter



Manufacturer : SCHLEGEL
Factory number : SVACFTF
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • 1 changeover contact
    • Colour
    • glossy
    • Material
    • Stainless steel
    • Type
    • Individual membrane key
  • Implementation
    • Boring aperture
    • 22.3 mm
Datasheet/manual