reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSTBO1 :: Selector Switch, momentary

Item-No.: SSTBO1
€16,95
Category of goods: 1

SSTBO1

  • Product Description
  • Technical information
  • General
    • Assembly
    • 1 NO contact, 1 NC contact
    • Colour
    • Silver
    • Design
    • Tentative
    • Material
    • Aluminium
    • Type
    • Selector push-button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
Selector switsh momentary

3 positions
Faston Clamp 2,8 x 0,8 mm
1x NO und 1x NC
frame silver colored



Manufacturer : SCHLEGEL
Factory number : SSTBOI
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • 1 NO contact, 1 NC contact
    • Colour
    • Silver
    • Design
    • Tentative
    • Material
    • Aluminium
    • Type
    • Selector push-button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
Datasheet/manual