reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSSA142 :: Key-operated Switch, maintained

Item-No.: SSSA142
€28,80
Category of goods: 1


SSSA142

  • Product Description
  • Technical information
  • General
    • Assembly
    • 2 NO contact
    • Colour
    • Silver
    • Design
    • Latching
    • Material
    • Aluminium
    • Type
    • Key-operated switch
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
Key-operated switch maintained

2 positions
Faston clamp 2,8 x 0,8 mm
incl. two keys
switch position at 12-3 o'clock
keys removeable at 12 o'clock
2x NO
frame silver colored



Manufacturer : SCHLEGEL
Factory number : SSSA14II
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • 2 NO contact
    • Colour
    • Silver
    • Design
    • Latching
    • Material
    • Aluminium
    • Type
    • Key-operated switch
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
Datasheet/manual