reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KDP22RR :: Lead-sealable Protective Lid

Item-No.: KDP22RR
€3,45
Category of goods: 1

KDP22RR

  • Product Description
  • Technical information
  • General
    • Assembly
    • Round
    • Colour
    • Transparent
    • Design
    • Sealable
    • Model
    • RONTRON-JUWEL
    • Type
    • Protective cap
  • Implementation
    • Protection class
    • IP40
protective Lid

plombierbar
von -30°C bis +70°C
Color transparent



Manufacturer : SCHLEGEL
Factory number : KDP22RR
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Round
    • Colour
    • Transparent
    • Design
    • Sealable
    • Model
    • RONTRON-JUWEL
    • Type
    • Protective cap
  • Implementation
    • Protection class
    • IP40
Datasheet/manual