reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK22RRSW :: Protective Lid made of TPE

Item-No.: AK22RRSW
€2,60
Category of goods: 1

AK22RRSW

  • Product Description
  • Technical information
  • General
    • Assembly
    • Round
    • Colour
    • Black
    • Model
    • RONTRON-JUWEL
    • Type
    • Protective cap
  • Implementation
    • Protection class
    • IP67
protective Lid

von -50°C bis +100°C
black



Manufacturer : SCHLEGEL
Factory number : AK22RRSW
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Round
    • Colour
    • Black
    • Model
    • RONTRON-JUWEL
    • Type
    • Protective cap
  • Implementation
    • Protection class
    • IP67
Datasheet/manual