reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FW-LED 5X20 RT :: Flat LED, 5 x 20 mm, red

Item-No.: FW-LED 5X20 RT
€0,44
Category of goods: 1


FW-LED 5X20 RT

  • Product Description
  • Technical information
  • Implementation
    • Light intensity
    • 50 mcd
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating voltage
    • 2.0 V
    • normal current
    • 30 mA
    • Performance
    • 0.105 W
  • Measures
    • Length
    • 20.04 mm
    • Width
    • 4.86 mm
    • Height
    • 6.12 mm
  • General
    • Colour
    • Red
    • Wave lengths
    • 625 nm
    • Type
    • Panel LED

Red flat LED, stackable in any direction to create rows of displays.
4.86 X 20.04 mm
Overall height: 6.1 mm
Opening angle: 120°
Finish: grey
(625 nm) / 10-25mcd
Series KB-2350
Manufacturer no.: KB-2350EW



Manufacturer : KINGBRIGHT
Factory number : KB-2350EW
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • Implementation
    • Light intensity
    • 50 mcd
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating voltage
    • 2.0 V
    • normal current
    • 30 mA
    • Performance
    • 0.105 W
  • Measures
    • Length
    • 20.04 mm
    • Width
    • 4.86 mm
    • Height
    • 6.12 mm
  • General
    • Colour
    • Red
    • Wave lengths
    • 625 nm
    • Type
    • Panel LED