reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FW-LED 10X10 GN :: Flat LED, 10 x 10 mm, green

Item-No.: FW-LED 10X10 GN
€0,55
Category of goods: 1


FW-LED 10X10 GN

  • Product Description
  • Technical information
  • Implementation
    • Light intensity
    • 25 mcd
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating voltage
    • 2.2 V
    • normal current
    • 25 mA
    • Performance
    • 0.105 W
  • Measures
    • Length
    • 9.94 mm
    • Width
    • 9.94 mm
    • Height
    • 6.12 mm
  • General
    • Colour
    • Green
    • Wave lengths
    • 565 nm
    • Type
    • Panel LED

Green flat LED, stackable in any direction to create row of displays.
9.94 x 9.94 mm
Overall height: 6.1 mm
Opening angle: 120°
Finish: grey
(565 nm) / 10-25mcd
Series KB-2600
Manufacturer no.: KB-2800SGW



Manufacturer : KINGBRIGHT
Factory number : KB-2800SGW
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Implementation
    • Light intensity
    • 25 mcd
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating voltage
    • 2.2 V
    • normal current
    • 25 mA
    • Performance
    • 0.105 W
  • Measures
    • Length
    • 9.94 mm
    • Width
    • 9.94 mm
    • Height
    • 6.12 mm
  • General
    • Colour
    • Green
    • Wave lengths
    • 565 nm
    • Type
    • Panel LED