reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLED 10X22 GN :: Flat LED, 10x22 mm, green

Item-No.: FLED 10X22 GN
€1,25
Category of goods: 1 = discountable

FLED 10X22 GN

  • Product Description
  • Technical information
  • Implementation
    • Light intensity
    • 20 mcd
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating voltage
    • 2.2 V
    • normal current
    • 25 mA
    • Performance
    • 0.105 W
  • Measures
    • Length
    • 22 mm
    • Width
    • 10 mm
    • Height
    • 8 mm
  • General
    • Colour
    • Green
    • Wave lengths
    • 565 nm
    • Type
    • Panel LED

Green flat LED, stackable in any direction to create rows of displays.
10x22 mm / 8 LEDs / Kingbright series L895
Overall height: 8 mm
Opening angle: 120°
LED housing colour diffuse
(565 nm) / 5-20 mcd
Manufacturer no.: L-895/8GDT



Manufacturer : KINGBRIGHT
Factory number : L-895/8GDT
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Implementation
    • Light intensity
    • 20 mcd
    • Angle of radiation
    • 120 °
  • Electrical values
    • Operating voltage
    • 2.2 V
    • normal current
    • 25 mA
    • Performance
    • 0.105 W
  • Measures
    • Length
    • 22 mm
    • Width
    • 10 mm
    • Height
    • 8 mm
  • General
    • Colour
    • Green
    • Wave lengths
    • 565 nm
    • Type
    • Panel LED