reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKL M5X25-50 :: PAN Head, cross slotted, M5, 25 mm

Item-No.: SKL M5X25-50
€1,80
Category of goods: 1


SKL M5X25-50

  • Product Description
  • Technical information
  • General
    • Type
    • PAN Head
    • Design
    • Phillips
    • Material
    • Zinc-plated steel
    • Thread
    • M5
  • Measures
    • Length
    • 25 mm
    • Height
    • DIN 7985 mm
    • Depth
    • Pack of 50 mm
PAN Head Schraube, cross slotted

steel zinced, DIN 7985

Thread: M5
Length: 25 mm
Contents: 50 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • PAN Head
    • Design
    • Phillips
    • Material
    • Zinc-plated steel
    • Thread
    • M5
  • Measures
    • Length
    • 25 mm
    • Height
    • DIN 7985 mm
    • Depth
    • Pack of 50 mm
Datasheet/manual