reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKL M3X16-50 :: Panhead screw, cross slotted, Pozidriv, M3, 16mm

Item-No.: SKL M3X16-50
€1,15
Category of goods: 1


SKL M3X16-50

  • Product Description
  • Technical information
  • General
    • Type
    • Pan head screws
    • Design
    • Phillips
    • Material
    • Blue galvanized steel
    • Thread
    • M3
  • Measures
    • Length
    • 16 mm
  • Specials
    • Specification
    • PZD-Pozidriv
  • Electrical values
    • Approval
    • DIN 7985-Z
  • Packaging
    • Packaging
    • Pack of 50

Panhead screw, cross slotted, Pozidriv

Blue galvanised steel, DIN 7985-Z

Thread: M3
Length: 16 mm
Contents: 50 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 02285/9
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pan head screws
    • Design
    • Phillips
    • Material
    • Blue galvanized steel
    • Thread
    • M3
  • Measures
    • Length
    • 16 mm
  • Specials
    • Specification
    • PZD-Pozidriv
  • Electrical values
    • Approval
    • DIN 7985-Z
  • Packaging
    • Packaging
    • Pack of 50
Datasheet/manual