reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MARKERPEN WS :: Marker pen, white

Item-No.: MARKERPEN WS
€3,99
Category of goods: 1 = discountable

MARKERPEN WEISS 5412386002717

  • Product Description
  • Technical information
  • General
    • Type
    • Marker pen
    • Design
    • White
    • Colour
    • White
  • Specials
    • Specification
    • Pin
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H226, H312, H332, H315
    • P-statements
    • P102, P261, P271, P302, P352, P312, P501
    • UN-number
    • UN 1263
    • Class
    • 3
    • Classification Code
    • F1
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 1263
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • None
  • Implementation
    • Content
    • 9 ml

High-quality marker pens for industrial and commercial use.

• Excellent coverage
• Fast drying
• Good durability.

Universal use on metal, wood, concrete, stone, glass, plastic, etc. Ideal also for dark or damp surfaces.
  • GHS02GHS07
  • Hazard statements

    H226Flammable liquid and vapour.

    H312Harmful in contact with skin.

    H315Causes skin irritation.

    H332Harmful if inhaled.

  • Safety instructions

    P102Keep out of reach of children.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P271Use only outdoors or in a well-ventilated area.

    P302IF ON SKIN: see safety data sheet

    P312Call a POISON CENTER/doctor/…/ if you feel unwell.

    P352Wash with plenty of water/…, see safety data sheet.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 036 05
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Marker pen
    • Design
    • White
    • Colour
    • White
  • Specials
    • Specification
    • Pin
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H226, H312, H332, H315
    • P-statements
    • P102, P261, P271, P302, P352, P312, P501
    • UN-number
    • UN 1263
    • Class
    • 3
    • Classification Code
    • F1
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 1263
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • None
  • Implementation
    • Content
    • 9 ml