reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 63116 :: Professional paint, matt black, 500 ml

Item-No.: KONTAKT 63116
€7,35
Category of goods: 1

PRO PAINT SCHWARZ MATT 500 ML 106311160601

  • Product Description
  • Technical information
  • General
    • Type
    • Professional colour
    • Design
    • Black
    • Colour
    • Black, matt
  • Specials
    • Specification
    • Socket
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336
    • P-statements
    • P101, P102, P210, P211, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None
  • Implementation
    • Content
    • 500 ml

Universal acrylic lacquer, colour: black matt. High opacity, dries quickly.

Ideal for long-term protection of steel rims, as well as for protecting metal, wood, glass in cars, house, hobby and workshop materials.
  • GHS02GHS04GHS07
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

  • Safety instructions

    P101If medical advice is needed, have product container or label at hand.

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 631 16
Package weight : 0.486 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional colour
    • Design
    • Black
    • Colour
    • Black, matt
  • Specials
    • Specification
    • Socket
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336
    • P-statements
    • P101, P102, P210, P211, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None
  • Implementation
    • Content
    • 500 ml