reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 20581 :: Galvacolor 9005, black

Item-No.: KONTAKT 20581
Colour:

€9,99
Category of goods: 1 = discountable

GALVACOLOR 9005 Tiefschwarz 500 ML 107163161281

  • Product Description
  • Technical information
  • General
    • Type
    • Rustproofing paint
    • Design
    • 2-1 rust protection
    • Colour
    • Black
  • Specials
    • Specification
    • Socket
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H412
    • P-statements
    • P102, P210, P211, P251, P280, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None
  • Implementation
    • Content
    • 500 ml

Rustproofing paint 2-in-1
Corrosion protection paint with double effect 2-in-1

• RAL 9005 black.

Double anti-rust protection with combination of zinc phosphate primer and top-quality RAL paint.
Durable protection according to DIN ISO 12944, category C3. Fast drying.
Ideal for lasting protection of metal surfaces on equipment and machinery, pipes, containers, vehicles, racks etc.
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 205 81
Package weight : 0.536 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rustproofing paint
    • Design
    • 2-1 rust protection
    • Colour
    • Black
  • Specials
    • Specification
    • Socket
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H412
    • P-statements
    • P102, P210, P211, P251, P280, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None
  • Implementation
    • Content
    • 500 ml