reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPTICUM AX ECLI :: Opticum AX Eclipse safe with fingerprint scanner

Item-No.: OPTICUM AX ECLI
€93,20
Category of goods: 1

OPTICUM AX ECLI

  • Product Description
  • Technical information
  • General
    • Type
    • Minisafe
    • Technology
    • Electronic combination lock
    • Design
    • With fingerprint scanner
    • Material
    • Steel
  • Measures
    • Width
    • 350 mm
    • Height
    • 250 mm
    • Depth
    • 250 mm
Fingerprint furniture Safe with electronic combination lock, programmable

Material: Steel
Code lock or fingerprint selectable
Double bolt locking
Holes for wall or floor mounting
Opening through code or manually by emergency key

dimensions:
350 mm x 250 mm x 250 mm
Weight about 13 kg

Delivery:
safe
instructions
dowel
Batteries (4 x AA)



Manufacturer : OPTICUM RED
Factory number : 10051
Package weight : 8.55 kg
RoHS : conform
Technical information
  • General
    • Type
    • Minisafe
    • Technology
    • Electronic combination lock
    • Design
    • With fingerprint scanner
    • Material
    • Steel
  • Measures
    • Width
    • 350 mm
    • Height
    • 250 mm
    • Depth
    • 250 mm
Datasheet/manual