reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP SDN4545D :: Kasp europrofile cylinder, nickel, 45/45/90

Item-No.: KASP SDN4545D
€12,95
Category of goods: 0
Bargain Item!
Limited amount available.

KASP SDN4545D

  • Product Description
  • Technical information
  • General
    • Type
    • European profile cylinder
    • Technology
    • Lock cylinder
    • Design
    • 45/45 mm
    • Material
    • Nickel
  • Measures
    • Length
    • 100 mm

Locking cylinder

• For replacing profile cylinders in doors
• Locked with keys at both ends
• Anti-drill
• 5-pin cylinder
• With 3 keys and replacement screw
• Polished nickel version

Length side 1: 45 mm
Length side 2: 45 mm
Total length: 90 mm



Manufacturer : KASP
Factory number : SDN4545D
Package weight : 0.302 kg
RoHS : conform
Technical information
  • General
    • Type
    • European profile cylinder
    • Technology
    • Lock cylinder
    • Design
    • 45/45 mm
    • Material
    • Nickel
  • Measures
    • Length
    • 100 mm
Datasheet/manual