reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP SDB4040D :: Kasp europrofile cylinder, brass, 40/40/80

Item-No.: KASP SDB4040D
€11,20
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

KASP SDB4040D

  • Product Description
  • Technical information
  • General
    • Type
    • European profile cylinder
    • Technology
    • Lock cylinder
    • Design
    • 40/40 mm
    • Material
    • Brass
  • Measures
    • Length
    • 80 mm

Locking cylinder

• For replacing profile cylinders in doors
• Locked with keys at both ends
• Anti-drill
• 5-pin cylinder
• With 3 keys and replacement screw
• Polished brass version

Length side 1: 40 mm
Length side 2: 40 mm
Total length: 80 mm



Manufacturer : KASP
Factory number : SDB4040D
Package weight : 0.273 kg
RoHS : conform
Technical information
  • General
    • Type
    • European profile cylinder
    • Technology
    • Lock cylinder
    • Design
    • 40/40 mm
    • Material
    • Brass
  • Measures
    • Length
    • 80 mm
Datasheet/manual