reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K30050 :: Graphite Powder

Item-No.: KASP K30050
€3,55
Category of goods: 0


KASP K30050

  • Product Description
  • Technical information
  • General
    • Type
    • Graphite powder
  • Packaging
    • Packaging
    • 50 g
  • Graphite powder for dry lubrication of door locks and padlocks
  • Greasless and odourless
  • Contents: 50 g




Manufacturer : KASP
Factory number : K30050
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphite powder
  • Packaging
    • Packaging
    • 50 g
Datasheet/manual