reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K16070 :: KASP disc padlock, 70 mm, round

Item-No.: KASP K16070
€15,20
Category of goods: 1 = discountable

KASP K16070

  • Product Description
  • Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 11
    • Material
    • Steel
    • Mounting form
    • Clip, Ø 10mm

The Kasp 160 series provides a high degree of security and a corrosion-resistant steel body.

When closed, the characteristic shape protects the loop from attempted breakage by sawing or cutting.

• Hardened steel loop — excellent protection against attempted sawing and cutting
• Double-bolted locking mechanism — particularly resistant to torsion and tension
• Stainless steel body — maximum corrosion resistance
• Locking cylinder with 5 anti-pick mushroom-shaped pins — particularly tamper-proof
• Paracentric key profile — extra protection against unauthorised opening
• Drill-resistant key channel — protects the locking cylinder against drilling attempts
• Includes 2 keys

Lock width: 70 mm
Inner loop clearance: 19 mm
Loop height: 17 mm
Loop Ø: 10 mm



Manufacturer : KASP
Factory number : K16070
Package weight : 0.275 kg
RoHS : conform
Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 11
    • Material
    • Steel
    • Mounting form
    • Clip, Ø 10mm
Datasheet/manual