reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K12040L55D :: KASP padlock, long, brass, 40 mm

Item-No.: KASP K12040L55D
€7,40
Category of goods: 0


KASP K12040L55D

  • Product Description
  • Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 6
    • Material
    • Brass/steel
    • Mounting form
    • Clip, Ø 6mm

The sturdy brass padlocks in the Kasp 120 series are suitable for general usage

• Solid brass body
• Lock mechanism on both sides
• Locks are supplied with 2 keys
• Hardened loop

Version with extra-long loop

Lock width: 50 mm
Inner loop clearance: 22 mm
Loop height: 30 mm
Loop Ø: 6 mm



Manufacturer : KASP
Factory number : 83011000
Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 6
    • Material
    • Brass/steel
    • Mounting form
    • Clip, Ø 6mm
Datasheet/manual