reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K12040D4 :: Brass Padlock - 40 mm, Quad-Pack, keyed alike

Item-No.: KASP K12040D4
€18,20
Category of goods: 1 = discountable

KASP K12040D4

  • Product Description
  • Technical information
  • General
    • Type
    • Padlock
  • Measures
    • Ø
    • 6 x 22 mm
    • Width
    • 40 mm
  • Packaging
    • Packaging
    • 4 pieces
The Kasp 120 series is a range of general purpose solid brass padlocks.

  • Padlock width: 40 mm
  • Shackle diameter: 6 mm
  • Internal height: 22 mm
  • Set of 4 keyed alike locks



Manufacturer : KASP
Factory number : K12040D4
Package weight : 0.587 kg
RoHS : conform
Technical information
  • General
    • Type
    • Padlock
  • Measures
    • Ø
    • 6 x 22 mm
    • Width
    • 40 mm
  • Packaging
    • Packaging
    • 4 pieces
Datasheet/manual