reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K12040 :: KASP padlock, brass, 40 mm

Item-No.: KASP K12040
€6,30
Category of goods: 0


KASP K12040

  • Product Description
  • Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 3
    • Material
    • Brass/steel
    • Mounting form
    • Clip, Ø 6mm

The sturdy brass padlocks in the Kasp 120 series are suitable for general usage

• Solid brass body
• Lock mechanism on both sides
• Locks are supplied with 2 keys
• Hardened loop

Lock width: 40 mm
Inner loop clearance: 22 mm
Loop height: 22 mm
Loop Ø: 6 mm



Manufacturer : KASP
Factory number : K12040
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 3
    • Material
    • Brass/steel
    • Mounting form
    • Clip, Ø 6mm
Datasheet/manual