reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K12030L70BD :: Brass Padlock, 30x70 mm, high brass shackle, non-sparking

Item-No.: KASP K12030L70BD
€6,85
Category of goods: 0


KASP K12030L70BD

  • Product Description
  • Technical information
  • General
    • Type
    • Padlock
    • Assembly
    • High bracket
    • Material
    • Brass
  • Measures
    • Ø
    • 5 x 70 mm
    • Width
    • 30 mm
  • Packaging
    • Packaging
    • 1 piece
The Kasp 120 series is a range of general purpose solid brass padlocks.

  • Padlock width: 30 mm
  • Shackle diameter: 5 mm
  • Internal height: 70 mm



Manufacturer : KASP
Factory number : K12030L70BD
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Padlock
    • Assembly
    • High bracket
    • Material
    • Brass
  • Measures
    • Ø
    • 5 x 70 mm
    • Width
    • 30 mm
  • Packaging
    • Packaging
    • 1 piece
Datasheet/manual