reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K12030D2 :: Brass Padlock - 30 mm, Twin-Pack, keyed alike

Item-No.: KASP K12030D2
€8,70
Category of goods: 1

KASP K12030D2

  • Product Description
  • Technical information
  • General
    • Type
    • Padlock
  • Measures
    • Ø
    • 3 x 13 mm
    • Width
    • 20 mm
  • Packaging
    • Packaging
    • 2 pieces
The Kasp 120 series is a range of general purpose solid brass padlocks.

  • Padlock width: 30 mm
  • Shackle diameter: 5 mm
  • Internal height: 18 mm
  • Set of 2 keyed alike locks



Manufacturer : KASP
Factory number : K12030D2
Package weight : 0.184 kg
RoHS : conform
Technical information
  • General
    • Type
    • Padlock
  • Measures
    • Ø
    • 3 x 13 mm
    • Width
    • 20 mm
  • Packaging
    • Packaging
    • 2 pieces
Datasheet/manual