reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K12020 :: KASP padlock, brass, 20 mm

Item-No.: KASP K12020
€3,70
Category of goods: 1 = discountable

KASP K12020

  • Product Description
  • Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 2
    • Material
    • Brass/steel
    • Mounting form
    • Clip, Ø 3mm

The sturdy brass padlocks in the Kasp 120 series are suitable for general usage

• Solid brass body
• Lock mechanism on both sides
• Locks are supplied with 2 keys


Lock width: 20 mm
Inner loop clearance: 18 mm
Loop height: 13 mm
Loop Ø: 3 mm



Manufacturer : KASP
Factory number : K12020
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 2
    • Material
    • Brass/steel
    • Mounting form
    • Clip, Ø 3mm
Datasheet/manual