reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K11040D :: KASP combination lock, 4 rows, 40 mm

Item-No.: KASP K11040D
€14,30
Category of goods: 0


KASP K11040D

  • Product Description
  • Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 4
    • Design
    • Combination lock
    • Material
    • Brass/steel
    • Mounting form
    • Clip, Ø 6mm

Brass combination lock, rust-resistant, keyless.

Ideal for a wide variety of applications. The Kasp 110 series provides convenient keyless and adjustable locking.

Set an easy-to-remember code of your choice.

Lock width: 40 mm
Inner loop clearance: 21 mm
Loop height: 27 mm
Loop Ø: 6 mm



Manufacturer : KASP
Factory number : K11040D
Package weight : 0.257 kg
Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 4
    • Design
    • Combination lock
    • Material
    • Brass/steel
    • Mounting form
    • Clip, Ø 6mm
Datasheet/manual