reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K11020D :: KASP combination lock, 3 rows, 20 mm

Item-No.: KASP K11020D
€6,55
Category of goods: 1 = discountable

KASP K11020D

  • Product Description
  • Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 2
    • Design
    • Combination lock
    • Material
    • Brass/steel
    • Mounting form
    • Clip, Ø 3mm

Brass combination lock, rust-resistant, keyless.

Ideal for a wide variety of applications. The Kasp 110 series provides convenient keyless and adjustable locking.

Set an easy-to-remember code of your choice.

Lock width: 20 mm
Inner loop width: 8 mm
Loop height: 21 mm
Loop Ø: 3 mm



Manufacturer : KASP
Factory number : K11020D
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Protection Standard 2
    • Design
    • Combination lock
    • Material
    • Brass/steel
    • Mounting form
    • Clip, Ø 3mm
Datasheet/manual