reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KASP K10520REDD :: KASP combination lock, 3 rows, 20 mm, red

Item-No.: KASP K10520REDD
€6,20
Category of goods: 1 = discountable

KASP K10520REDD

  • Product Description
  • Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Luggage lock
    • Design
    • Combination lock
    • Material
    • Aluminium/steel
    • Mounting form
    • Clip, Ø 3mm

Aluminium combination locks, luggage lock

- Anodised aluminium body
- Steel loop
- Nickel-plated brass number wheel
- Individually adjustable code, 3 digits

Lock width: 20 mm
Inner loop clearance: 9 mm
Loop height: 21 mm
Loop Ø: 3 mm



Manufacturer : KASP
Factory number : K10520REDD
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Padlock
    • Technology
    • Luggage lock
    • Design
    • Combination lock
    • Material
    • Aluminium/steel
    • Mounting form
    • Clip, Ø 3mm
Datasheet/manual