reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BT KOFFERBAND :: Bluetooth Luggage Strap with TSA Combination Lock

Item-No.: BT KOFFERBAND
€58,95
Category of goods: 1 = discountable

BT KOFFERBAND

  • Product Description
  • Technical information
  • General
    • Type
    • Case strap
    • Design
    • With Bluetooth
  • Measures
    • Length
    • 150 mm

Kyutec Bluetooth luggage strap
  • Combination lock and TSA lock

  • App for iOS and Android

  • Bluetooth 4.0

  • Anti-theft protection up to 30 m

  • Baggage claim function

  • Power supply: AAA battery (included in delivery)

  • Length: 152 cm




Package weight : 0.211 kg
RoHS : conform
Technical information
  • General
    • Type
    • Case strap
    • Design
    • With Bluetooth
  • Measures
    • Length
    • 150 mm
Datasheet/manual