reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 43129 :: Bicycle high level security lock 100/25

Item-No.: BIKE 43129
€11,10
Category of goods: 1

BIKE 43129

  • Product Description
  • Technical information
  • General
    • Type
    • Spiral cable
    • Technology
    • Key lock
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 1000 mm
    • Width
    • 25 mm

Bicycle high level security lock 100/25

Heavy-weight and robust plastic-coated cable lock with heavy-duty locking cylinders and two keys.

Dimensions: 1000x25x25 mm
Weight: 1330 g
Colour: black



Manufacturer : FILMER
Factory number : 43129
Package weight : 1.138 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spiral cable
    • Technology
    • Key lock
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 1000 mm
    • Width
    • 25 mm
Datasheet/manual