reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 43020 :: Bicycle security locking chain 120/6

Item-No.: BIKE 43020
€13,30
Category of goods: 0


BIKE 43020

  • Product Description
  • Technical information
  • General
    • Type
    • Chain
    • Technology
    • Key lock
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 1200 mm
    • Width
    • 60 mm

Chain lock, steel chain 120/6

Robust bicycle chain lock Textile sheathed chain links, with two security keys and protective cap for the cylinder lock.

Also suitable for mopeds, scooters and motorcycles.

Colour: black
Material: Steel chain
Dimensions: approx. Ø 60 x 1200 mm



Manufacturer : FILMER
Factory number : 43020
Package weight : 0.99 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chain
    • Technology
    • Key lock
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 1200 mm
    • Width
    • 60 mm
Datasheet/manual