reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 0570 :: TRELOCK P 3 number-combination armoured cable lock

Item-No.: BIKE 0570
€28,30
Category of goods: 1

BIKE 0570

  • Product Description
  • Technical information
  • General
    • Type
    • Armoured lock
    • Technology
    • Combination lock
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 100 mm

  • 4 number combination

  • Freely encodable

  • With universal clip holder

  • Length: 100 cm

  • Ø 19 mm, black




Manufacturer : TRELOCK
Factory number : 0570
Package weight : 0.607 kg
RoHS : conform
Technical information
  • General
    • Type
    • Armoured lock
    • Technology
    • Combination lock
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 100 mm
Datasheet/manual