reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 0565 :: TRELOCK F3 folding bicycle lock

Item-No.: BIKE 0565
€41,60
Category of goods: 0


BIKE 0565

  • Product Description
  • Technical information
  • General
    • Type
    • Folding lock
    • Technology
    • Key lock
    • Colour
    • Black
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 850 mm

With case for frame mounting

  • Level 3

  • Specially hardened

  • Resistant to refrigerant sprays

  • Length: 85 cm

  • Black




Manufacturer : TRELOCK
Factory number : 0565
Package weight : 0.978 kg
RoHS : conform
Technical information
  • General
    • Type
    • Folding lock
    • Technology
    • Key lock
    • Colour
    • Black
  • Specials
    • Specification
    • Bike
  • Measures
    • Length
    • 850 mm
Datasheet/manual