reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PUR UG 2X0,14 5 :: PUR cable Li12Y11Y — 2x 0.14 mm², 5 m

Item-No.: PUR UG 2X0,14 5
Cable cross-section:

Cable length:

€6,30
Category of goods: 1 = discountable

PUR UG 2X0,14 5

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Technology
    • Li12Y11Y
    • Design
    • Halogen-free
    • Number of leads
    • 2 pole
    • Colour
    • Black (RAL 9005)
    • Temperatur max.
    • -40 … 80
    • Material
    • PUR
  • Implementation
    • Cable cross-section
    • 0.14 mm²
  • Measures
    • Cable length
    • 5 m
    • Assembly
    • Colour-coded mm²
  • Electrical values
    • Load limit
    • 300 V
  • Packaging
    • Packaging
    • Cable ring

The PUR Li12Y11Y electronics wire is a halogen-free control wire that is particularly suited for electronic control and rule applications.

  • Sleeve made from TPE-U (PUR)

  • Halogen-free in accordance with the DIN VDE 0472 Part 815 and DIN EN 50267-2-1 standards

  • Oil-resistant in accordance with the DIN EN 60811-2-1 standard

  • Sleeve colour: jet black (RAL 9005)

  • Resistant to cold in accordance with the DIN EN 60811-1-4 standard (-40 to 80°C)




Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Technology
    • Li12Y11Y
    • Design
    • Halogen-free
    • Number of leads
    • 2 pole
    • Colour
    • Black (RAL 9005)
    • Temperatur max.
    • -40 … 80
    • Material
    • PUR
  • Implementation
    • Cable cross-section
    • 0.14 mm²
  • Measures
    • Cable length
    • 5 m
    • Assembly
    • Colour-coded mm²
  • Electrical values
    • Load limit
    • 300 V
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual