reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PUR 4X0,14 10 :: Electronic cable, PUR, shielded, 4 x 0.14 mm², 10 m

Item-No.: PUR 4X0,14 10
€28,95
Category of goods: 1


PUR 4X0,14 10

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic cable
    • Technology
    • Li12YD11Y
    • Design
    • PUR
    • Number of leads
    • 4 pole
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • 0.14 mm²
  • Measures
    • Øexternal
    • 4.5 mm
    • Cable length
    • 10 m

PUR electronic cable Li12YD11Y, 4 x 0.14mm² (4 x 18 x 0.10mm), shielded

Diameter: 4.50 mm

• Halogen-free
• Flexible at low temperatures
• Notch-resistant
• Microbe-resistant

Colour: black

10 m coil



Manufacturer : BKL
Factory number : 1506043/10
Package weight : 0.269 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic cable
    • Technology
    • Li12YD11Y
    • Design
    • PUR
    • Number of leads
    • 4 pole
    • Colour
    • Black
  • Implementation
    • Cable cross-section
    • 0.14 mm²
  • Measures
    • Øexternal
    • 4.5 mm
    • Cable length
    • 10 m
Datasheet/manual