reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


32MX440F512H80PT :: PIC flash controller TQFP-64


32MX440F512H80PT

  • Product Description
  • Technical information
  • General
    • Model
    • PIC32MX440F512H-80I/PT
    • Type
    • General purpose µC
    • Technology
    • Flash
    • Design
    • RISC, RTSP, ICSP, EJTAG
    • Housing
    • TQFP-64
    • Memory
    • 32
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 32 bit
    • Program Memory
    • 512 + 12 KBytes
    • I/O-Pins
    • 51
    • Analog comparator
    • 2
    • 16-bit Timer
    • 5
    • 32-bit Timer
    • 1
    • Speed
    • 80 MHz
    • Internal oscillator
    • 8 MHz, 31.25 kHz
  • Interfaces
    • Interfaces
    • PMP, PSP, USB On-The-Go
    • ODC
    • 16
    • UART
    • 2
    • I/O/USART
    • 2
    • SPI
    • 1
    • I²C
    • 2
  • Electrical values
    • Voltage range
    • 2.3 - 3.6
  • Measures
    • Length
    • 12 mm
    • Width
    • 12 mm
    • Height
    • 1.2 mm

PIC flash controller TQFP-64



Manufacturer : MICROCHIP
Factory number : PIC32MX440F512H-80I/PT
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • PIC32MX440F512H-80I/PT
    • Type
    • General purpose µC
    • Technology
    • Flash
    • Design
    • RISC, RTSP, ICSP, EJTAG
    • Housing
    • TQFP-64
    • Memory
    • 32
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 32 bit
    • Program Memory
    • 512 + 12 KBytes
    • I/O-Pins
    • 51
    • Analog comparator
    • 2
    • 16-bit Timer
    • 5
    • 32-bit Timer
    • 1
    • Speed
    • 80 MHz
    • Internal oscillator
    • 8 MHz, 31.25 kHz
  • Interfaces
    • Interfaces
    • PMP, PSP, USB On-The-Go
    • ODC
    • 16
    • UART
    • 2
    • I/O/USART
    • 2
    • SPI
    • 1
    • I²C
    • 2
  • Electrical values
    • Voltage range
    • 2.3 - 3.6
  • Measures
    • Length
    • 12 mm
    • Width
    • 12 mm
    • Height
    • 1.2 mm
Datasheet/manual