reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


24FJ64GB002-ISP :: nanoWatt XLP eXtreme Low Power MCUs

Item-No.: 24FJ64GB002-ISP
€4,45
Category of goods: 1

24FJ64GB002-ISP

  • Product Description
  • Technical information
  • General
    • Model
    • MICROCHIP PIC24FJ64GB002-I/SP
    • Type
    • General purpose µC
    • Technology
    • Flash, nanoWatt / XLP
    • Design
    • USB-On-The-Go, BOR, LVD, POR, WDT, OSD, LDO
    • Housing
    • SPDIP-28
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 64 KBytes
    • Program Memory
    • 21 KWords
    • RAM
    • 8192 Byte
    • I/O-Pins
    • 19
    • PWM
    • 5
    • Analog comparator
    • 3
    • 16-bit Timer
    • 5
    • 32-bit Timer
    • 2
    • Speed
    • 16 MIPS @ 32 MHz
    • Internal oscillator
    • 31 kHz, 8 MHz
  • Interfaces
    • Interfaces
    • USB-On-The-Go
    • ODC
    • 9
    • UART
    • 2
    • SPI
    • 2 SPI
    • I²C
    • 2
  • Electrical values
    • Voltage range
    • 2.0 … 3.6
  • Measures
    • Length
    • 34.671 mm
    • Width
    • 7.239 mm
    • Height
    • 5.080 mm

PIC Flash controller nanoWatt XLP S-DIL-28



Manufacturer : MICROCHIP
Factory number : PIC24FJ64GB002-I/SP
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • MICROCHIP PIC24FJ64GB002-I/SP
    • Type
    • General purpose µC
    • Technology
    • Flash, nanoWatt / XLP
    • Design
    • USB-On-The-Go, BOR, LVD, POR, WDT, OSD, LDO
    • Housing
    • SPDIP-28
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 64 KBytes
    • Program Memory
    • 21 KWords
    • RAM
    • 8192 Byte
    • I/O-Pins
    • 19
    • PWM
    • 5
    • Analog comparator
    • 3
    • 16-bit Timer
    • 5
    • 32-bit Timer
    • 2
    • Speed
    • 16 MIPS @ 32 MHz
    • Internal oscillator
    • 31 kHz, 8 MHz
  • Interfaces
    • Interfaces
    • USB-On-The-Go
    • ODC
    • 9
    • UART
    • 2
    • SPI
    • 2 SPI
    • I²C
    • 2
  • Electrical values
    • Voltage range
    • 2.0 … 3.6
  • Measures
    • Length
    • 34.671 mm
    • Width
    • 7.239 mm
    • Height
    • 5.080 mm
Datasheet/manual